Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW45N65M5Copy
Manufacturer Standard Lead Time44 weeks
Order Code2784047
Product RangeMDmesh V
Your Part Number
1,844 In Stock
Need more?
1,844 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.280 (CNY80.5464) |
| 5+ | CNY56.890 (CNY64.2857) |
| 10+ | CNY42.500 (CNY48.025) |
| 50+ | CNY40.400 (CNY45.652) |
| 100+ | CNY38.300 (CNY43.279) |
| 250+ | CNY36.190 (CNY40.8947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.28 (CNY80.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW45N65M5Copy
Manufacturer Standard Lead Time44 weeks
Order Code2784047
Product RangeMDmesh V
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id35A
Drain Source On State Resistance0.067ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation210W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh V
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 650V, 35A N-channel MDmesh™ V power MOSFET in 3 pin TO-247 package
- Worldwide best RDS(on) area
- Higher VDSS rating and high dv/dt capability
- Excellent switching performance
- 100% avalanche tested
- Suitable for switching applications
- Based on innovative proprietary vertical process technology, PowerMESH™ horizontal layout structure
- Suitable for applications which require superior power density and outstanding efficiency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
210W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.067ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh V
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STW45N65M5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006735
