Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW36NM60NDCopy
Manufacturer Standard Lead Time45 weeks
Order Code2807326
Product RangeFDmesh II
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.470 (CNY84.1511) |
| 5+ | CNY53.390 (CNY60.3307) |
| 10+ | CNY32.300 (CNY36.499) |
| 50+ | CNY31.660 (CNY35.7758) |
| 100+ | CNY31.560 (CNY35.6628) |
| 250+ | CNY31.550 (CNY35.6515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.47 (CNY84.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW36NM60NDCopy
Manufacturer Standard Lead Time45 weeks
Order Code2807326
Product RangeFDmesh II
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id29A
Drain Source On State Resistance0.097ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeFDmesh II
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for STW36NM60ND
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
29A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
190W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.097ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
FDmesh II
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006653
