Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW20N95DK5Copy
Manufacturer Standard Lead Time23 weeks
Order Code2851959
Product RangeMDmesh DK5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.410 (CNY56.9633) |
| 10+ | CNY28.720 (CNY32.4536) |
| 100+ | CNY23.910 (CNY27.0183) |
| 500+ | CNY21.480 (CNY24.2724) |
| 1000+ | CNY21.060 (CNY23.7978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.41 (CNY56.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW20N95DK5Copy
Manufacturer Standard Lead Time23 weeks
Order Code2851959
Product RangeMDmesh DK5
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id18A
Drain Source On State Resistance0.275ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh DK5
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
950V
Drain Source On State Resistance
0.275ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh DK5
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
