
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY27.350 (CNY30.9055) |
| 100+ | CNY21.940 (CNY24.7922) |
| 500+ | CNY21.020 (CNY23.7526) |
| 1000+ | CNY20.790 (CNY23.4927) |
Product Information
Product Overview
The STW12NK80Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. This Power MOSFET developed using STMicroelectronics' SuperMESH™ technology, achieved through optimization of ST's well established strip-based PowerMESH™ layout. In addition to a significant reduction in ON-resistance, this device is designed to ensure a high level of dV/dt capability for the most demanding applications.
- 100% Avalanche tested
- Improved ESD capability
- Very good manufacturing reliability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
10.5A
TO-247
10V
190W
150°C
-
No SVHC (25-Jun-2025)
800V
0.65ohm
Through Hole
3.75V
3Pins
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
