Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4531QTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4840982
Your Part Number
59 In Stock
300 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY18.290 (CNY20.6677) |
| 25+ | CNY16.760 (CNY18.9388) |
| 50+ | CNY15.890 (CNY17.9557) |
| 100+ | CNY15.010 (CNY16.9613) |
| 250+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1000+ | CNY13.180 (CNY14.8934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4531QTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4840982
Technical Datasheet
Power RoleSink
Data Role-
USB StandardUSB PD 3.2
No. of Ports1 Port
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max23V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
No. of Pins
16Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Sink
USB Standard
USB PD 3.2
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
23V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
