Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.320 (CNY178.9016) |
| 5+ | CNY139.320 (CNY157.4316) |
| 10+ | CNY119.970 (CNY135.5661) |
| 50+ | CNY114.950 (CNY129.8935) |
| 100+ | CNY109.340 (CNY123.5542) |
| 250+ | CNY107.780 (CNY121.7914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.32 (CNY178.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60L06TV1Copy
Order Code4866408
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current40A
Forward Voltage Max1.55V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current210A
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.55V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
40A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
210A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
