Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH31AC06SPFCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860863
Product RangeECOPACK2 Series
Your Part Number
286 In Stock
Need more?
286 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.050 (CNY27.1765) |
| 10+ | CNY11.620 (CNY13.1306) |
| 100+ | CNY10.500 (CNY11.865) |
| 500+ | CNY8.700 (CNY9.831) |
| 1000+ | CNY8.530 (CNY9.6389) |
| 5000+ | CNY8.360 (CNY9.4468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.05 (CNY27.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH31AC06SPFCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860863
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationCommon Anode
Forward Voltage Max2V
Reverse Recovery Time65ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-3PF
No. of Pins3 Pin
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Common Anode
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2V
Forward Surge Current
150A
Diode Case Style
TO-3PF
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
