Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06L2Y-TRCopy
Order Code4860857
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.030 (CNY47.4939) |
| 10+ | CNY24.610 (CNY27.8093) |
| 100+ | CNY20.060 (CNY22.6678) |
| 500+ | CNY17.920 (CNY20.2496) |
| 1000+ | CNY16.830 (CNY19.0179) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.03 (CNY47.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06L2Y-TRCopy
Order Code4860857
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationPenta Common Anode
Forward Voltage Max2.95V
Reverse Recovery Time30ns
Forward Surge Current215A
Operating Temperature Max175°C
Diode Case StyleHU3PAK
No. of Pins7 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Penta Common Anode
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
7 Pin
Qualification
AEC-Q101
Average Forward Current
30A
Forward Voltage Max
2.95V
Forward Surge Current
215A
Diode Case Style
HU3PAK
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
