Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06L2-TRCopy
Order Code4860856
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.350 (CNY63.6755) |
| 10+ | CNY30.860 (CNY34.8718) |
| 100+ | CNY25.220 (CNY28.4986) |
| 500+ | CNY21.690 (CNY24.5097) |
| 1000+ | CNY19.620 (CNY22.1706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.35 (CNY63.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06L2-TRCopy
Order Code4860856
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationPenta Common Anode
Forward Voltage Max2.95V
Reverse Recovery Time30ns
Forward Surge Current215A
Operating Temperature Max175°C
Diode Case StyleHU3PAK
No. of Pins7 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Penta Common Anode
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
7 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.95V
Forward Surge Current
215A
Diode Case Style
HU3PAK
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
