Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R04WCopy
Manufacturer Standard Lead Time20 weeks
Order Code1689337
Product RangeSTTH3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.230 (CNY10.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R04WCopy
Manufacturer Standard Lead Time20 weeks
Order Code1689337
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.45V
Reverse Recovery Time100ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2Pins
Product RangeSTTH3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTH30R04W is an Ultrafast Recovery Diode with epoxy (UL94V-0) case. The compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability.
- Low reverse current
- Low thermal resistance
- Reduces switching and conduction losses
- High junction temperature
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.45V
Forward Surge Current
300A
Diode Case Style
DO-247
Product Range
STTH3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
