Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30L06WYCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860852
Product RangeECOPACK2 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.400 (CNY33.222) |
| 10+ | CNY16.110 (CNY18.2043) |
| 100+ | CNY13.160 (CNY14.8708) |
| 500+ | CNY11.320 (CNY12.7916) |
| 1000+ | CNY10.240 (CNY11.5712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30L06WYCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860852
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time65ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2 Pin
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
30A
Forward Voltage Max
1.55V
Forward Surge Current
300A
Diode Case Style
DO-247
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
