Print Page
Image is for illustrative purposes only. Please refer to product description.

689 In Stock
Need more?
689 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.990 (CNY25.9787) |
| 10+ | CNY20.590 (CNY23.2667) |
| 100+ | CNY18.180 (CNY20.5434) |
| 500+ | CNY15.770 (CNY17.8201) |
| 1000+ | CNY13.360 (CNY15.0968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.99 (CNY25.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30L06WCopy
Order Code4035966
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time90ns
Forward Surge Current160A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
90ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.55V
Forward Surge Current
160A
Diode Case Style
DO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
