Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3002CG-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3129748RL
Cut Tape3129748
Your Part Number
2,439 In Stock
Need more?
95 Next business day delivery available(Shanghai stock)
2,344 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.070 | CNY24.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY15.540 (CNY17.5602) |
| 100+ | CNY10.680 (CNY12.0684) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.120 (CNY9.1756) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3002CG-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3129748RL
Cut Tape3129748
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.18V
Reverse Recovery Time22ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
22ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.18V
Forward Surge Current
180A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
