Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2003CRCopy
Manufacturer Standard Lead Time58 weeks
Order Code4860848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.450 (CNY24.2385) |
| 10+ | CNY13.750 (CNY15.5375) |
| 100+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY7.340 (CNY8.2942) |
| 1000+ | CNY6.410 (CNY7.2433) |
| 5000+ | CNY6.290 (CNY7.1077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.45 (CNY24.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2003CRCopy
Manufacturer Standard Lead Time58 weeks
Order Code4860848
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleI2-PAK
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.25V
Forward Surge Current
110A
Diode Case Style
I2-PAK
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
