Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R06AFCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4035957RL
Cut Tape4035957
Your Part Number
2,134 In Stock
Need more?
2,134 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.690 | CNY28.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.690 (CNY6.4297) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R06AFCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4035957RL
Cut Tape4035957
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time30ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleSOD-128Flat
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.9V
Forward Surge Current
20A
Diode Case Style
SOD-128Flat
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
