Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH120RQ06-M2YCopy
Order Code4575667
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.120 (CNY213.7056) |
| 5+ | CNY162.860 (CNY184.0318) |
| 10+ | CNY136.590 (CNY154.3467) |
| 50+ | CNY130.010 (CNY146.9113) |
| 100+ | CNY123.420 (CNY139.4646) |
| 250+ | CNY102.790 (CNY116.1527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY189.12 (CNY213.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH120RQ06-M2YCopy
Order Code4575667
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Bridge Rectifier Case StyleACEPACK SMIT
No. of Pins9Pins
Forward Voltage Max2.95V
Bridge Rectifier MountingSurface Mount
Forward Surge Current400A
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
-
Average Forward Current
60A
No. of Pins
9Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
ACEPACK SMIT
Forward Voltage Max
2.95V
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
