Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH102RLCopy
Manufacturer Standard Lead Time63 weeks
Order Code4035955
Your Part Number
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.920 (CNY1.0396) |
| 1000+ | CNY0.912 (CNY1.0306) |
| 5000+ | CNY0.636 (CNY0.7187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.15 (CNY18.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH102RLCopy
Manufacturer Standard Lead Time63 weeks
Order Code4035955
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max970mV
Reverse Recovery Time20ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleDO-41
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
970mV
Forward Surge Current
50A
Diode Case Style
DO-41
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
