
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.100 (CNY35.143) |
| 10+ | CNY23.450 (CNY26.4985) |
| 25+ | CNY21.570 (CNY24.3741) |
| 50+ | CNY20.490 (CNY23.1537) |
| 100+ | CNY19.410 (CNY21.9333) |
| 250+ | CNY18.440 (CNY20.8372) |
| 500+ | CNY18.300 (CNY20.679) |
| 1000+ | CNY17.190 (CNY19.4247) |
Product Information
Product Overview
STSPIN32G0601Q is a three-phase BLDC controller with an embedded STM32 MCU. It is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 600V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring an advanced smartSD function is integrated into the device, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction (interlocking), deadtime, and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The application includes three-phase motor drivers, inverters, industrial appliances and fans.
- High-voltage rail up to 600V, dV/dt transient immunity ±50V/ns, 9 to 20V gate driving voltage range
- Driver current capability - 200/350A source/sink current at 25°C
- Up to 64MHz clock frequency, UVLO, interlocking, and deadtime functions
- 64-Kbyte flash memory with protection and securable area, CRC calculation unit
- Up to 32 general-purpose I/O ports, 1 advanced timer for motor control
- 5 general-purpose timers (1x 32-bit), 2 low-power timers, comparator for fast overcurrent protection
- 12bit ADC converter (up to 15 channels) with 2MSps conversion rate, integrated bootstrap diodes
- 5-channel DMA controller with flexible mapping, internal high precision voltage reference
- Full set of interfaces - 2x I²C, 2x SPI, 3x UART and 1x low-power UART
- QFN 10 x 10 72L package, extended temperature range from -40 to +125°C
Technical Specifications
Motor Controller with MCU
1Outputs
580V
9V
-40°C
-
-
Three Phase Brushless DC
350mA
72Pins
20V
125°C
No SVHC (25-Jun-2025)
QFN-EP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
