Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS1DNC45Copy
Manufacturer Standard Lead Time21 weeks
Order Code2807226
Product RangeSuperMESH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.420 (CNY23.0746) |
| 10+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY7.100 (CNY8.023) |
| 5000+ | CNY6.870 (CNY7.7631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.42 (CNY23.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS1DNC45Copy
Manufacturer Standard Lead Time21 weeks
Order Code2807226
Product RangeSuperMESH Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel450V
Drain Source Voltage Vds P Channel450V
Continuous Drain Current Id N Channel400mA
Continuous Drain Current Id P Channel400mA
Drain Source On State Resistance N Channel4.1ohm
Drain Source On State Resistance P Channel4.1ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product RangeSuperMESH Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
450V
Continuous Drain Current Id P Channel
400mA
Drain Source On State Resistance P Channel
4.1ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
SuperMESH Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
450V
Continuous Drain Current Id N Channel
400mA
Drain Source On State Resistance N Channel
4.1ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
