Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS10P4LLF6Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3129888RL
Cut Tape3129888
Product RangeStripFET F6
Your Part Number
443 In Stock
5,000 more incoming. You can reserve stock now
208 Next business day delivery available(Shanghai stock)
235 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 5000+ | CNY3.750 (CNY4.2375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS10P4LLF6Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3129888RL
Cut Tape3129888
Product RangeStripFET F6
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id10A
Drain Source On State Resistance0.0125ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeStripFET F6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
10A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
StripFET F6
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
