Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS10DN3LH5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2807225
Product RangeSTripFET V Series
Your Part Number
10,624 In Stock
Need more?
264 Delivery in 3-4 Business Days(SG stock)
10,360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.530 (CNY5.1189) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 5000+ | CNY3.870 (CNY4.3731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS10DN3LH5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2807225
Product RangeSTripFET V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel10A
Continuous Drain Current Id P Channel10A
Drain Source On State Resistance N Channel0.019ohm
Drain Source On State Resistance P Channel0.019ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product RangeSTripFET V Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
10A
Drain Source On State Resistance P Channel
0.019ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
STripFET V Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
10A
Drain Source On State Resistance N Channel
0.019ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
