Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTQ2HNK60ZR-APCopy
Manufacturer Standard Lead Time41 weeks
Order Code2784046
Product RangeSuperMESH
Your Part Number
1,360 In Stock
Need more?
1,360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.000 (CNY7.910) |
| 50+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.300 (CNY3.729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY35.00 (CNY39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTQ2HNK60ZR-APCopy
Manufacturer Standard Lead Time41 weeks
Order Code2784046
Product RangeSuperMESH
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id500mA
Drain Source On State Resistance4.8ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperMESH
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
4.8ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
SuperMESH
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STQ2HNK60ZR-AP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
