Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST15H100SB-TRCopy
Manufacturer Standard Lead Time65 weeks
Order Code4860900
Product RangeECOPACK2 Series
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY7.200 (CNY8.136) |
| 100+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 5000+ | CNY2.770 (CNY3.1301) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.43 (CNY12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST15H100SB-TRCopy
Manufacturer Standard Lead Time65 weeks
Order Code4860900
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current15A
Diode ConfigurationDual Common Anode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max740mV
Forward Surge Current230A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
230A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
