Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY14.100 (CNY15.933) |
| 100+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.530 (CNY10.7689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.65 (CNY31.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC6H065DICopy
Order Code3366953
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge18nC
Diode Case StyleTO-220AC
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
18nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00217
