Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC4H065DICopy
Manufacturer Standard Lead Time24 weeks
Order Code3366952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 10+ | CNY10.590 (CNY11.9667) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY6.610 (CNY7.4693) |
| 5000+ | CNY6.480 (CNY7.3224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC4H065DICopy
Manufacturer Standard Lead Time24 weeks
Order Code3366952
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current4A
Total Capacitive Charge12.5nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
12.5nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
4A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00217
