Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC40065CWCopy
Manufacturer Standard Lead Time24 weeks
Order Code3366951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.730 (CNY105.9149) |
| 5+ | CNY75.310 (CNY85.1003) |
| 10+ | CNY56.880 (CNY64.2744) |
| 50+ | CNY52.730 (CNY59.5849) |
| 100+ | CNY48.580 (CNY54.8954) |
| 250+ | CNY47.610 (CNY53.7993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.73 (CNY105.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC40065CWCopy
Manufacturer Standard Lead Time24 weeks
Order Code3366951
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current40A
Total Capacitive Charge62nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
62nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Dual Common Cathode
Average Forward Current
40A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
