Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC30G065L2YCopy
Manufacturer Standard Lead Time29 weeks
Order Code4785172
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.410 (CNY90.8633) |
| 5+ | CNY69.410 (CNY78.4333) |
| 10+ | CNY58.400 (CNY65.992) |
| 50+ | CNY53.420 (CNY60.3646) |
| 100+ | CNY48.440 (CNY54.7372) |
| 250+ | CNY47.480 (CNY53.6524) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY80.41 (CNY90.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC30G065L2YCopy
Manufacturer Standard Lead Time29 weeks
Order Code4785172
Technical Datasheet
Product Range-
Diode ConfigurationSingle Penta Anode
Repetitive Peak Reverse Voltage650V
Average Forward Current30A
Total Capacitive Charge86nC
Diode Case StyleHU3PAK
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
86nC
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single Penta Anode
Average Forward Current
30A
Diode Case Style
HU3PAK
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
