Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC2H12B2Y-TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3498801RL
Cut Tape3498801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.060 | CNY25.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 10+ | CNY16.300 (CNY18.419) |
| 100+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.160 (CNY9.2208) |
| 5000+ | CNY8.000 (CNY9.040) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC2H12B2Y-TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3498801RL
Cut Tape3498801
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2A
Total Capacitive Charge15.6nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
15.6nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
2A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
