Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC20H12G2Y-TRCopy
Order Code4860906
Product RangeECOPACK2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.620 (CNY121.6106) |
| 5+ | CNY61.820 (CNY69.8566) |
| 10+ | CNY50.490 (CNY57.0537) |
| 50+ | CNY42.750 (CNY48.3075) |
| 100+ | CNY40.170 (CNY45.3921) |
| 250+ | CNY39.370 (CNY44.4881) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY107.62 (CNY121.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC20H12G2Y-TRCopy
Order Code4860906
Product RangeECOPACK2 Series
Technical Datasheet
Product RangeECOPACK2 Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Total Capacitive Charge129nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECOPACK2 Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
129nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
