Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC20065GY-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366950RL
Cut Tape3366950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.670 | CNY55.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.670 (CNY62.9071) |
| 10+ | CNY37.550 (CNY42.4315) |
| 100+ | CNY27.270 (CNY30.8151) |
| 500+ | CNY25.600 (CNY28.928) |
| 1000+ | CNY24.230 (CNY27.3799) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC20065GY-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366950RL
Cut Tape3366950
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge62nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
62nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
