Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC10H065G2-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860904
Product RangeECOPACK2 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.800 (CNY39.324) |
| 10+ | CNY22.930 (CNY25.9109) |
| 100+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY12.120 (CNY13.6956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.80 (CNY39.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC10H065G2-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860904
Product RangeECOPACK2 Series
Technical Datasheet
Product RangeECOPACK2 Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Total Capacitive Charge32nC
Diode Case StyleD2PAK HV
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECOPACK2 Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
32nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
D2PAK HV
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
