Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80170CWLYCopy
Manufacturer Standard Lead Time91 weeks
Order Code4860898
Product RangeECOPACK2 Series
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.780 (CNY60.7714) |
| 10+ | CNY35.250 (CNY39.8325) |
| 100+ | CNY25.980 (CNY29.3574) |
| 500+ | CNY22.020 (CNY24.8826) |
| 1000+ | CNY20.860 (CNY23.5718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.78 (CNY60.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80170CWLYCopy
Manufacturer Standard Lead Time91 weeks
Order Code4860898
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247LL
No. of Pins3Pins
Forward Voltage Max960mV
Forward Surge Current500A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
500A
Diode Mounting
Through Hole
Qualification
AEC-Q101
Average Forward Current
80A
Diode Case Style
TO-247LL
Forward Voltage Max
960mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
