Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS745DCopy
Manufacturer Standard Lead Time24 weeks
Order Code9803580
Your Part Number
603 In Stock
Need more?
603 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 5000+ | CNY2.390 (CNY2.7007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.99 (CNY11.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS745DCopy
Manufacturer Standard Lead Time24 weeks
Order Code9803580
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current7.5A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS745D is a Power Schottky Rectifier suitable for switch mode power supply and high frequency DC to DC converters. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Avalanche capability specified
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
7.5A
Diode Case Style
TO-220AC
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STPS745D
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
