Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS5H100AFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3130096RL
Cut Tape3130096
Your Part Number
2,670 In Stock
Need more?
2,670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.670 | CNY43.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY6.230 (CNY7.0399) |
| 100+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS5H100AFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3130096RL
Cut Tape3130096
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSOD-128FL
No. of Pins2Pins
Forward Voltage Max760mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
SOD-128FL
Forward Voltage Max
760mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
