Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS5045SG-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2806771RL
Cut Tape2806771
Your Part Number
1,582 In Stock
2,000 more incoming. You can reserve stock now
256 Next business day delivery available(Shanghai stock)
345 Delivery in 3-4 Business Days(SG stock)
981 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.060 | CNY19.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.060 (CNY21.5378) |
| 10+ | CNY12.260 (CNY13.8538) |
| 100+ | CNY8.380 (CNY9.4694) |
| 500+ | CNY6.700 (CNY7.571) |
| 1000+ | CNY6.360 (CNY7.1868) |
| 5000+ | CNY6.020 (CNY6.8026) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS5045SG-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2806771RL
Cut Tape2806771
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current50A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max610mV
Forward Surge Current600A
Operating Temperature Max200°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
600A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
50A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
610mV
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
