Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS41H100CG-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2353681RL
Cut Tape2353681
Product RangeSTPS4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.880 | CNY20.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 5000+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS41H100CG-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2353681RL
Cut Tape2353681
Product RangeSTPS4
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS41H100CG-TR is a dual canter-tab low drop power Schottky Rectifier suitable for SWITCHMODE™ power supplies and high frequency DC to DC converters.
- Negligible switching losses
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Low thermal resistance
- Avalanche capability specified
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
STPS4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001647
