Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40170CGY-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860888
Your Part Number
98 In Stock
200 more incoming. You can reserve stock now
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.910 (CNY31.5383) |
| 10+ | CNY18.070 (CNY20.4191) |
| 100+ | CNY12.800 (CNY14.464) |
| 500+ | CNY10.120 (CNY11.4356) |
| 1000+ | CNY9.090 (CNY10.2717) |
| 5000+ | CNY8.910 (CNY10.0683) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.91 (CNY31.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40170CGY-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code4860888
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max1V
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
