Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 5000+ | CNY5.190 (CNY5.8647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40120CTCopy
Order Code3366920
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max1V
Forward Surge Current200A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
