Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60UFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366919RL
Cut Tape3366919
Your Part Number
503 In Stock
Need more?
503 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60UFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366919RL
Cut Tape3366919
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-221AA
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-221AA
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
