Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS340UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2336879
Re-Reel9803548RL
Cut Tape9803548
Your Part Number
3,565 In Stock
62,500 more incoming. You can reserve stock now
3,530 Next business day delivery available(Shanghai stock)
35 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.320 | CNY11.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.320 (CNY2.6216) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY0.980 (CNY1.1074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.724 (CNY0.8181) |
| 7500+ | CNY0.701 (CNY0.7921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS340UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2336879
Re-Reel9803548RL
Cut Tape9803548
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS340 from STMicroelectronic is single chip schottky rectifier in SMB case style. This rectifier features small conduction losses, negligible switching losses, low thermal resistance and low forward voltage drop. Suitable for mode power supplies, high frequency DC to DC converters, low and medium voltage operation, high frequency inverters, freewheeling and polarity protection applications where low switching losses are required.
- Epoxy moulded
- Avalanche capability specified
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 75A at tp 10ms
- Forward current If(AV) of 3A at TL 105°C
- Maximum forward voltage VF of 840mV at IF 6A and 630mV at IF 3A at Tj 25°C
- Operating junction temperature of 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STPS340U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
