Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.010 (CNY18.0913) |
| 10+ | CNY7.030 (CNY7.9439) |
| 100+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 5000+ | CNY4.100 (CNY4.633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.01 (CNY18.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30H60CTCopy
Order Code4860885
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current15A
Diode Configuration-
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max535mV
Forward Surge Current230A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
-
No. of Pins
3Pins
Forward Surge Current
230A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-220AB
Forward Voltage Max
535mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
