Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3060CWCopy
Manufacturer Standard Lead Time24 weeks
Order Code9803513
Your Part Number
7,849 In Stock
3,870 more incoming. You can reserve stock now
7,849 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.550 (CNY25.4815) |
| 10+ | CNY12.500 (CNY14.125) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.260 (CNY8.2038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3060CWCopy
Manufacturer Standard Lead Time24 weeks
Order Code9803513
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247
No. of Pins3Pins
Forward Voltage Max650mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS3060CW is a high-voltage dual Schottky Power Rectifier suitable for SWITCHMODE™ power supplies and other power converters. This device is intended for use in medium voltage operation and particularly, in high frequency circuitries where low switching losses and low noise are required.
- Negligible switching losses
- Low forward voltage drop
- Low capacitance
- High reverse avalanche surge capability
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-247
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
