Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3045DJFY-TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366915RL
Cut Tape3366915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.400 | CNY15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.590 (CNY7.4467) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 5000+ | CNY4.180 (CNY4.7234) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3045DJFY-TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366915RL
Cut Tape3366915
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current30A
Diode ConfigurationSingle
Diode Case StylePowerFLAT
No. of Pins8Pins
Forward Voltage Max680mV
Forward Surge Current380A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
380A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
30A
Diode Case Style
PowerFLAT
Forward Voltage Max
680mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
