Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY5.330 (CNY6.0229) |
| 1000+ | CNY5.060 (CNY5.7178) |
| 5000+ | CNY4.160 (CNY4.7008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.26 (CNY14.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3045CTCopy
Order Code9803505
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS3045CT is a 3-pin 45V Power Schottky Rectifier with dual common cathode configuration. This device is a dual center tap Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, freewheeling and polarity protection applications.
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Avalanche rated
Applications
Industrial, Automation & Process Control, Signal Processing, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
