Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30150CG-TRCopy
Manufacturer Standard Lead Time17 weeks
Order Code4860879
Product RangeECOPACK2 Series
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.400 (CNY19.662) |
| 10+ | CNY11.070 (CNY12.5091) |
| 100+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY4.800 (CNY5.424) |
| 5000+ | CNY4.710 (CNY5.3223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.40 (CNY19.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30150CG-TRCopy
Manufacturer Standard Lead Time17 weeks
Order Code4860879
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max1V
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
