Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20200CFPCopy
Manufacturer Standard Lead Time29 weeks
Order Code3129855
Your Part Number
14 In Stock
100 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.520 (CNY20.9276) |
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.080 (CNY6.8704) |
| 1000+ | CNY5.400 (CNY6.102) |
| 5000+ | CNY5.300 (CNY5.989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.52 (CNY20.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20200CFPCopy
Manufacturer Standard Lead Time29 weeks
Order Code3129855
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220FPAB
No. of Pins3Pins
Forward Voltage Max860mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220FPAB
Forward Voltage Max
860mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
