Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1H100UYCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366913RL
Cut Tape3366913
Your Part Number
6,730 In Stock
Need more?
6,730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY0.900 (CNY1.017) |
| 5000+ | CNY0.793 (CNY0.8961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1H100UYCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366913RL
Cut Tape3366913
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins3Pins
Forward Voltage Max770mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
770mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
