Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS160UYCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366910RL
Cut Tape3366910
Your Part Number
2,020 In Stock
Need more?
2,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.920 | CNY19.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.920 (CNY4.4296) |
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY0.682 (CNY0.7707) |
| 5000+ | CNY0.625 (CNY0.7062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS160UYCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366910RL
Cut Tape3366910
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max670mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
