Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1545G-TRCopy
Order Code
Re-Reel3366908RL
Cut Tape3366908
Your Part Number
3,770 In Stock
Need more?
3,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.570 | CNY22.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.570 (CNY25.5041) |
| 10+ | CNY14.160 (CNY16.0008) |
| 100+ | CNY10.390 (CNY11.7407) |
| 500+ | CNY8.320 (CNY9.4016) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 5000+ | CNY6.390 (CNY7.2207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1545G-TRCopy
Order Code
Re-Reel3366908RL
Cut Tape3366908
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001718
