Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS120MFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366907RL
Cut Tape3366907
Your Part Number
9,330 In Stock
Need more?
9,330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 5000+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS120MFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3366907RL
Cut Tape3366907
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-222AA
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-222AA
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
